

0761050584 | |
|---|---|
DigiKey Part Number | WM8551-ND |
Manufacturer | |
Manufacturer Product Number | 0761050584 |
Description | CONN CXP RCPT W/CAGE 84POS R/A |
Customer Reference | |
Detailed Description | 84 Position CXP Receptacle with Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0761050584 Models |
Category | Number of Positions 84 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide, EMI Shielded |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle with Cage | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type CXP | Base Product Number |

