
0760945003 | |
|---|---|
DigiKey Part Number | 0760945003-ND |
Manufacturer | |
Manufacturer Product Number | 0760945003 |
Description | CONN SFP+ RCP W/CAGE 2X6 240P RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 (20 x 12) Position SFP+ Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0760945003 Models |
Category | Number of Positions 240 (20 x 12) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide, EMI Shielded, Light Pipe |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x6) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 99,55333 € | 2.389,28 € |
| Unit Price without VAT: | 99,55333 € |
|---|---|
| Unit Price with VAT: | 118,46846 € |

