
0760925003 | |
|---|---|
DigiKey Part Number | 0760925003-ND |
Manufacturer | |
Manufacturer Product Number | 0760925003 |
Description | CONN SFP+ RCP W/CAGE 2X4 160P RA |
Customer Reference | |
Detailed Description | 160 (20 x 8) Position SFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0760925003 Models |
Category | Number of Positions 160 (20 x 8) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide, EMI Shielded, Light Pipe |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x4) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP+ | Base Product Number |

