


0760915001 | |
|---|---|
DigiKey Part Number | 900-0760915001-ND |
Manufacturer | |
Manufacturer Product Number | 0760915001 |
Description | CONN SFP+ RCPT W/CAGE 2X2 80P RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0760915001 Models |
Category | Number of Positions 80 (20 x 4) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide, EMI Shielded, Light Pipe |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 € | 60,47 € |
| 10 | 51,40200 € | 514,02 € |
| 25 | 48,18600 € | 1.204,65 € |
| 50 | 45,88800 € | 2.294,40 € |
| 100 | 43,70050 € | 4.370,05 € |
| Unit Price without VAT: | 60,47000 € |
|---|---|
| Unit Price with VAT: | 71,95930 € |

