

0760900001 | |
|---|---|
DigiKey Part Number | 900-0760900001-ND |
Manufacturer | |
Manufacturer Product Number | 0760900001 |
Description | CONN SFP+ RCPT W/CAGE 2X1 40P RA |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0760900001 Models |
Category | Number of Positions 40 (20 x 2) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide, EMI Shielded, Light Pipe |
Part Status Discontinued at DigiKey | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x1) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,84000 € | 14,84 € |
| Unit Price without VAT: | 14,84000 € |
|---|---|
| Unit Price with VAT: | 17,65960 € |

