
0760605022 | |
|---|---|
DigiKey Part Number | 0760605022-ND |
Manufacturer | |
Manufacturer Product Number | 0760605022 |
Description | CONN RCPT IMPACT 180POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 0760605022 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 60 Differential Pairs |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style Impact, Guide Right | Material Flammability Rating UL94 V-0 |
Number of Positions 180 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 15 | Base Product Number |
Number of Columns 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 20,82217 € | 2.498,66 € |
| Unit Price without VAT: | 20,82217 € |
|---|---|
| Unit Price with VAT: | 24,77838 € |

