
0760603020 | |
|---|---|
DigiKey Part Number | 0760603020-ND |
Manufacturer | |
Manufacturer Product Number | 0760603020 |
Description | CONN RCPT IMPACT 150POS EDGE MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0760603020 Models |
Category | Number of Columns 10 |
Manufacturer Molex | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 50 Differential Pairs |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact, Guide Left | Color Black |
Number of Positions 150 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.053" (1.35mm) | Voltage Rating 30V |
Number of Rows 15 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2110104-1 | TE Connectivity AMP Connectors | 0 | A108410-ND | 24,72323 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 17,80807 € | 2.671,21 € |
| Unit Price without VAT: | 17,80807 € |
|---|---|
| Unit Price with VAT: | 21,19160 € |


