
Category | Number of Columns 16 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 80 Differential Pairs |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact, Guide Left | Color Black |
Number of Positions 240 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.053" (1.35mm) | Voltage Rating 30V |
Number of Rows 15 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1934331-1 | TE Connectivity AMP Connectors | 399 | A107863-ND | 25,26000 € | Similar |
| 1934332-1 | TE Connectivity AMP Connectors | 0 | A107864-ND | 22,22613 € | Similar |
| 1934333-1 | TE Connectivity AMP Connectors | 0 | A107865-ND | 19,28983 € | Similar |
| 1934334-1 | TE Connectivity AMP Connectors | 0 | A107866-ND | 15,65731 € | Similar |



