0760460001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 203
Unit Price: 94,35000 €
Datasheet
160 (20 x 8) Position SFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0760460001

DigiKey Part Number
900-0760460001-ND
Manufacturer
Manufacturer Product Number
0760460001
Description
CONN SFP+ RCP W/CAGE 2X4 160P RA
Customer Reference
Detailed Description
160 (20 x 8) Position SFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
160 (20 x 8)
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Features
Board Guide, EMI Shielded, Light Pipe
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle with Cage, Ganged (2x4)
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SFP+
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0760465001Molex203WM4479-ND94,35000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes