
0760205006 | |
|---|---|
DigiKey Part Number | 900-0760205006-ND |
Manufacturer | |
Manufacturer Product Number | 0760205006 |
Description | CONN RCPT I-TRAC 84POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 84 Connector Receptacle, Female Sockets Through Hole, Right Angle Black I-Trac, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 0760205006 Models |
Category | Number of Columns 6 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Usage Coplanar, Daughtercard | Color Black |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Connector Style I-Trac, Guide Right | Operating Temperature -55°C ~ 80°C |
Number of Positions 84 | Voltage Rating 120V |
Number of Positions Loaded All | Base Product Number |
Number of Rows 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 14,29612 € | 5.489,71 € |
| Unit Price without VAT: | 14,29612 € |
|---|---|
| Unit Price with VAT: | 17,01238 € |

