
0760200006 | |
|---|---|
DigiKey Part Number | 0760200006-ND |
Manufacturer | |
Manufacturer Product Number | 0760200006 |
Description | CONN RCPT I-TRAC 84POS EDGE MNT |
Customer Reference | |
Detailed Description | 84 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black I-Trac |
Datasheet | Datasheet |
EDA/CAD Models | 0760200006 Models |
Category | Number of Columns 6 |
Manufacturer Molex | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style I-Trac | Material Flammability Rating UL94 V-0 |
Number of Positions 84 | Voltage Rating 120V |
Number of Positions Loaded All | Base Product Number |
Number of Rows 7 |

