Direct

0760159403 | |
|---|---|
DigiKey Part Number | 0760159403-ND |
Manufacturer | |
Manufacturer Product Number | 0760159403 |
Description | CONN HEADER I-TRAC 56POS PCB |
Customer Reference | |
Detailed Description | 56 Connector Header, Male Pins Through Hole Black I-Trac, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 0760159403 Models |
Category | Number of Rows 7 |
Manufacturer Molex | Number of Columns 4 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style I-Trac, Guide Right | Color Black |
Number of Positions 56 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Voltage Rating 120V |
Pitch 0.073" (1.85mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0760155403 | Molex | 0 | 900-0760155403-ND | 9,19117 € | Direct |


