
0760153403 | |
|---|---|
DigiKey Part Number | 900-0760153403-ND |
Manufacturer | |
Manufacturer Product Number | 0760153403 |
Description | I-TRAC BP ASSY - 4 COL GUIDE LEF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Connector Header, Male Pins Through Hole Black I-Trac, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0760153403 Models |
Category | Number of Columns 4 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Usage Backplane, Midplane, Orthogonal | Color Black |
Connector Type Header, Male Pins | Current Rating (Amps) 1A per Contact |
Connector Style I-Trac, Guide Left | Material Flammability Rating UL94 V-0 |
Number of Positions 56 | Operating Temperature 85°C |
Number of Positions Loaded All | Voltage Rating 120VAC/DC |
Pitch 0.073" (1.85mm) | Base Product Number |
Number of Rows 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,98000 € | 17,98 € |
| 10 | 15,28500 € | 152,85 € |
| 25 | 14,32800 € | 358,20 € |
| 60 | 13,47000 € | 808,20 € |
| 120 | 12,82733 € | 1.539,28 € |
| 300 | 12,02510 € | 3.607,53 € |
| 540 | 11,53719 € | 6.230,08 € |
| Unit Price without VAT: | 17,98000 € |
|---|---|
| Unit Price with VAT: | 21,39620 € |



