




0760010110 | |
|---|---|
DigiKey Part Number | WM4670-ND |
Manufacturer | |
Manufacturer Product Number | 0760010110 |
Description | TERM SCREW M3 10 PIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0760010110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Press-Fit | |
Current Rating (Amps) | 50 A | |
Number of Pins | 10 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Screw Material | Steel | |
Screw Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 19 | 2,69421 € | 51,19 € |
| 114 | 2,37377 € | 270,61 € |
| 513 | 2,13470 € | 1.095,10 € |
| 1.007 | 2,03554 € | 2.049,79 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |



