




0760010106 | |
|---|---|
DigiKey Part Number | WM4669-ND |
Manufacturer | |
Manufacturer Product Number | 0760010106 |
Description | TERM SCREW M3 6 PIN PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0760010106 Models |
Category | Current Rating (Amps) 30 A |
Manufacturer Molex | Number of Pins 6 |
Series | Mounting Type Through Hole |
Packaging Tube | Contact Finish Tin |
Part Status Active | Contact Material Copper Alloy |
Terminal Type Screw Terminal, Power Tap | Material - Insulation Liquid Crystal Polymer (LCP) |
Screw Size M3 | Screw Material Steel |
Termination Press-Fit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 32 | 2,03125 € | 65,00 € |
| 128 | 1,84180 € | 235,75 € |
| 512 | 1,67010 € | 855,09 € |
| 1.024 | 1,59043 € | 1.628,60 € |
| 5.024 | 1,42175 € | 7.142,87 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |



