Image for 0758888050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0758888050

DigiKey Part Number
900-0758888050-ND
Manufacturer
Manufacturer Product Number
0758888050
Description
VHDM BP PWR 8 ROW 50 SAU 3CKT
Customer Reference
Detailed Description
3 Connector Receptacle, Female Blade Sockets Through Hole Black VHDM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
8
Manufacturer
Molex
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Layout, Typical
3 Power
Part Status
Obsolete
Contact Finish
Gold
Connector Usage
Backplane
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Receptacle, Female Blade Sockets
Color
Black
Connector Style
VHDM
Material Flammability Rating
UL94 V-0
Number of Positions
3
Base Product Number
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.