
0758886000 | |
|---|---|
DigiKey Part Number | 0758886000-ND |
Manufacturer | |
Manufacturer Product Number | 0758886000 |
Description | CONN RCPT VHDM 2POS PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Receptacle, Female Blade Sockets Through Hole Black VHDM-HSD |
Datasheet | Datasheet |
EDA/CAD Models | 0758886000 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 2 Power |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style VHDM-HSD | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Voltage Rating 120V |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 9,85050 € | 14.775,75 € |
| Unit Price without VAT: | 9,85050 € |
|---|---|
| Unit Price with VAT: | 11,72210 € |

