Image for 0758856870 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0758856870

DigiKey Part Number
0758856870-ND
Manufacturer
Manufacturer Product Number
0758856870
Description
CONN RCPT VHDM 2POS EDGE MNT
Customer Reference
Detailed Description
2 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Black VHDM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Molex
Termination
Press-Fit
Series
Contact Layout, Typical
2 Power
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Color
Black
Connector Type
Receptacle, Female Blade Sockets
Material Flammability Rating
UL94 V-0
Connector Style
VHDM
Voltage Rating
120V
Number of Positions
2
Base Product Number
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.