
0758320204 | |
|---|---|
DigiKey Part Number | 0758320204-ND |
Manufacturer | |
Manufacturer Product Number | 0758320204 |
Description | CONN HEADER GBX 100POS PCB |
Customer Reference | |
Detailed Description | 100 Connector Header, Male Pins Through Hole Gray GbX |
Datasheet | Datasheet |
EDA/CAD Models | 0758320204 Models |
Category | Number of Columns 25 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Features Shielded |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style GbX | Color Gray |
Number of Positions 100 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 80°C |
Pitch 0.073" (1.85mm) | Voltage Rating 120V |
Number of Rows 7 | Base Product Number |

