
0757910001 | |
|---|---|
DigiKey Part Number | 0757910001-ND |
Manufacturer | |
Manufacturer Product Number | 0757910001 |
Description | CONN AMC B+ FEMALE 170POS 0.029 |
Customer Reference | |
Detailed Description | 170 Position Female Connector Advanced Mezzanine Card B+, MicroTCA Gold 0.029" (0.75mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0757910001 Models |
Category | Read Out Dual |
Manufacturer Molex | Features Board Guide |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Obsolete | Contact Material Copper Alloy |
Card Type Advanced Mezzanine Card B+, MicroTCA | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 85 | Color Black |
Number of Positions 170 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.057" ~ 0.069" (1.44mm ~ 1.76mm) | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.029" (0.75mm) |

