
0757840327 | |
|---|---|
DigiKey Part Number | 0757840327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0757840327 |
Description | CONN MINI SAS RCPT 68POS SLD SMD |
Customer Reference | |
Detailed Description | 68 Position SAS, Mini Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0757840327 Models |
Category | Number of Positions 68 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini | Base Product Number |

