



0757840126 | |
|---|---|
DigiKey Part Number | WM1162TR-ND - Tape & Reel (TR) WM1162CT-ND - Cut Tape (CT) WM1162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0757840126 |
Description | CONN MINI SAS RCPT 36POS SLD SMD |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0757840126 Models |
Category | Number of Positions 36 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SAS, Mini | Base Product Number |


