26 Position SAS, Mini Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0757840043

DigiKey Part Number
0757840043-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0757840043
Description
CONN MINI SAS RCPT 26POS SLD SMD
Customer Reference
Detailed Description
26 Position SAS, Mini Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
26
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Features
Board Guide
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS, Mini
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.