



0757830126 | |
|---|---|
DigiKey Part Number | WM20450TR-ND - Tape & Reel (TR) WM20450CT-ND - Cut Tape (CT) WM20450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0757830126 |
Description | CONN MINI SAS RCP 36P SLD RA SMD |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0757830126 Models |
Category | Number of Positions 36 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SAS, Mini | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 € | 9,03 € |
| 10 | 7,67600 € | 76,76 € |
| 25 | 7,19560 € | 179,89 € |
| 50 | 6,85180 € | 342,59 € |
| Unit Price without VAT: | 9,03000 € |
|---|---|
| Unit Price with VAT: | 10,74570 € |

