Image for 0757830044 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0757830044

DigiKey Part Number
0757830044-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0757830044
Description
CONN MINI SAS RCP 26P SLD RA SMD
Customer Reference
Detailed Description
26 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
26
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Features
Board Guide, Board Lock
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS, Mini
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.