Image for 0757830043 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0757830043

DigiKey Part Number
0757830043-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0757830043
Description
CONN MINI SAS RCP 26P SLD RA SMD
Customer Reference
Detailed Description
26 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SAS, Mini
Number of Positions
26
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.