
0757830028 | |
|---|---|
DigiKey Part Number | 0757830028-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0757830028 |
Description | CONN MINI SAS RCP 26P SLD RA SMD |
Customer Reference | |
Detailed Description | 26 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0757830028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 26 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

