



0757575261 | |
|---|---|
DigiKey Part Number | 0757575261-ND |
Manufacturer | |
Manufacturer Product Number | 0757575261 |
Description | CONN HEADER VERT 12POS 3.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0757575261 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.633" (16.09mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Overall Contact Length 0.931" (23.64mm) |
Part Status Active | Insulation Height 0.177" (4.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Blade | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 2.00µin (0.051µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Cartridge Brass |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 2,45516 € | 3.437,22 € |
| Unit Price without VAT: | 2,45516 € |
|---|---|
| Unit Price with VAT: | 2,92164 € |

