Direct




0757571421 | |
|---|---|
DigiKey Part Number | 0757571421-ND |
Manufacturer | |
Manufacturer Product Number | 0757571421 |
Description | CONN HEADER VERT 4POS 3.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0757571421 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.441" (11.20mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Overall Contact Length 0.738" (18.75mm) |
Part Status Obsolete | Insulation Height 0.177" (4.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Blade | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Cartridge Brass |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0757571121 | Molex | 3.621 | WM12841-ND | 0,70000 € | Direct |


