



0757570463 | |
|---|---|
DigiKey Part Number | 0757570463-ND |
Manufacturer | |
Manufacturer Product Number | 0757570463 |
Description | CONN HEADER VERT 6POS 3.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0757570463 Models |
Category | Contact Length - Mating 0.633" (16.09mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.931" (23.64mm) |
Packaging Tube | Insulation Height 0.177" (4.50mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Cartridge Brass |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |

