0757570123 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 110
Unit Price: 0,47000 €
Datasheet
Image for 0757570123 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0757570123

DigiKey Part Number
0757570123-ND
Manufacturer
Manufacturer Product Number
0757570123
Description
CONN HEADER VERT 2POS 3.5MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.138" (3.50mm)
EDA/CAD Models
0757570123 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.633" (16.09mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.931" (23.64mm)
Insulation Height
0.177" (4.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Cartridge Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes