Similar

0757145003 | |
|---|---|
DigiKey Part Number | 0757145003-ND |
Manufacturer | |
Manufacturer Product Number | 0757145003 |
Description | CONN SFP RCPT W/CAGE 2X2 80P R/A |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0757145003 Models |
Category | Number of Positions 80 (20 x 4) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide, EMI Shielded, Light Pipe |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0760455003 | Molex | 0 | 0760455003-ND | 39,11444 € | Similar |


