
0757105208 | |
|---|---|
DigiKey Part Number | 0757105208-ND |
Manufacturer | |
Manufacturer Product Number | 0757105208 |
Description | CONN RCPT I-TRAC 176POS EDGE MNT |
Customer Reference | |
Detailed Description | 176 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black I-Trac, Guide Right |
Datasheet | Datasheet |
Category | Number of Columns 8 |
Manufacturer Molex | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style I-Trac, Guide Right | Material Flammability Rating UL94 V-0 |
Number of Positions 176 | Operating Temperature -55°C ~ 80°C |
Number of Positions Loaded All | Voltage Rating 120V |
Number of Rows 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 36,00542 € | 1.728,26 € |
| Unit Price without VAT: | 36,00542 € |
|---|---|
| Unit Price with VAT: | 42,84645 € |

