
Category | Number of Columns 8 |
Manufacturer Molex | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style I-Trac, Guide Left | Material Flammability Rating UL94 V-0 |
Number of Positions 176 | Operating Temperature -55°C ~ 80°C |
Number of Positions Loaded All | Voltage Rating 120V |
Number of Rows 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 37,89198 € | 3.637,63 € |
| Unit Price without VAT: | 37,89198 € |
|---|---|
| Unit Price with VAT: | 45,09146 € |

