
0757101010 | |
|---|---|
DigiKey Part Number | 900-0757101010-ND |
Manufacturer | |
Manufacturer Product Number | 0757101010 |
Description | CONN RCPT I-TRAC 220POS PCB |
Customer Reference | |
Detailed Description | 220 Connector Receptacle, Female Sockets Through Hole, Right Angle Black I-Trac |
Datasheet | Datasheet |
EDA/CAD Models | 0757101010 Models |
Category | Number of Columns 10 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Usage Coplanar, Daughtercard | Color Black |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Connector Style I-Trac | Operating Temperature -55°C ~ 80°C |
Number of Positions 220 | Voltage Rating 120V |
Number of Positions Loaded All | Base Product Number |
Number of Rows 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 37,11729 € | 1.781,63 € |
| Unit Price without VAT: | 37,11729 € |
|---|---|
| Unit Price with VAT: | 44,16958 € |

