Direct

0757100006 | |
|---|---|
DigiKey Part Number | 0757100006-ND |
Manufacturer | |
Manufacturer Product Number | 0757100006 |
Description | CONN RCPT I-TRAC 132POS EDGE MNT |
Customer Reference | |
Detailed Description | 132 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black I-Trac |
Datasheet | Datasheet |
EDA/CAD Models | 0757100006 Models |
Category | Number of Columns 6 |
Manufacturer Molex | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style I-Trac | Material Flammability Rating UL94 V-0 |
Number of Positions 132 | Operating Temperature -55°C ~ 80°C |
Number of Positions Loaded All | Voltage Rating 120V |
Number of Rows 11 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0757101006 | Molex | 1 | WM6568-ND | 26,51000 € | Direct |


