
0757051804 | |
|---|---|
DigiKey Part Number | WM20446-ND |
Manufacturer | |
Manufacturer Product Number | 0757051804 |
Description | CONN HEADER I-TRAC 176POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 176 Connector Header, Male Pins Through Hole Black I-Trac |
Datasheet | Datasheet |
EDA/CAD Models | 0757051804 Models |
Category | Number of Columns 8 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style I-Trac | Material Flammability Rating UL94 V-0 |
Number of Positions 176 | Operating Temperature -55°C ~ 80°C |
Number of Positions Loaded All | Voltage Rating 120V |
Number of Rows 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 19,61153 € | 2.824,06 € |
| Unit Price without VAT: | 19,61153 € |
|---|---|
| Unit Price with VAT: | 23,33772 € |

