
0757051603 | |
|---|---|
DigiKey Part Number | 2266-757051603-23-ND |
Manufacturer | |
Manufacturer Product Number | 0757051603 |
Description | CONN HEADER I-TRAC 132POS PCB |
Customer Reference | |
Detailed Description | 132 Connector Header, Male Pins Through Hole Black I-Trac |
Datasheet | Datasheet |
EDA/CAD Models | 0757051603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | Backplane, Midplane, Orthogonal | |
Connector Type | Header, Male Pins | |
Connector Style | I-Trac | |
Number of Positions | 132 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 11 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 80°C | |
Voltage Rating | 120V | |
Base Product Number |

