Image for 0757050604 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0757050604

DigiKey Part Number
0757050604-ND
Manufacturer
Manufacturer Product Number
0757050604
Description
CONN HEADER I-TRAC 132POS PCB
Customer Reference
Detailed Description
132 Connector Header, Male Pins Through Hole Black I-Trac
Datasheet
 Datasheet
EDA/CAD Models
0757050604 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
6
Manufacturer
Molex
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Color
Black
Connector Style
I-Trac
Material Flammability Rating
UL94 V-0
Number of Positions
132
Operating Temperature
-55°C ~ 80°C
Number of Positions Loaded
All
Voltage Rating
120V
Number of Rows
11
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.