



0755940000 | |
|---|---|
DigiKey Part Number | WM10252-ND |
Manufacturer | |
Manufacturer Product Number | 0755940000 |
Description | CONN MICROTCA FMALE 170POS 0.029 |
Customer Reference | |
Detailed Description | 170 Position Female Connector MicroTCA™ Gold 0.029" (0.75mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0755940000 Models |
Category | Read Out Dual |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Gold |
Card Type MicroTCA™ | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions 170 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.063" (1.60mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.029" (0.75mm) |


