



0755860002 | |
|---|---|
DigiKey Part Number | WM9831TR-ND - Tape & Reel (TR) WM9831CT-ND - Cut Tape (CT) WM9831DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0755860002 |
Description | CONN MINI SAS RCP 68P SLD RA SMD |
Customer Reference | |
Detailed Description | 68 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0755860002 Models |
Category | Number of Positions 68 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Discontinued at DigiKey | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SAS, Mini | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,82000 € | 11,82 € |
| 10 | 10,04600 € | 100,46 € |
| 25 | 9,41640 € | 235,41 € |
| 50 | 8,96680 € | 448,34 € |
| 100 | 8,75240 € | 875,24 € |
| Unit Price without VAT: | 11,82000 € |
|---|---|
| Unit Price with VAT: | 14,06580 € |





