
0755810001 | |
|---|---|
DigiKey Part Number | 0755810001-ND |
Manufacturer | |
Manufacturer Product Number | 0755810001 |
Description | CONN PCI 16X RCPT CAGE 136P RA |
Customer Reference | |
Detailed Description | 136 Position PCI, 16x Receptacle with Cage Connector Press-Fit Surface Mount, Right Angle |
EDA/CAD Models | 0755810001 Models |
Category | Number of Positions 136 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide, EMI Shielded |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle with Cage | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type PCI, 16x | Base Product Number |


