
0755685000 | |
|---|---|
DigiKey Part Number | 0755685000-ND |
Manufacturer | |
Manufacturer Product Number | 0755685000 |
Description | CONN HEADER 64POS EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0755685000 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 64 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 15,36867 € | 4.149,54 € |
| Unit Price without VAT: | 15,36867 € |
|---|---|
| Unit Price with VAT: | 18,28872 € |

