
0755615200 | |
|---|---|
DigiKey Part Number | 0755615200-ND |
Manufacturer | |
Manufacturer Product Number | 0755615200 |
Description | CONN PLUG POWER 2POS PCB |
Customer Reference | |
Detailed Description | 2 Connector Plug, Male Blades Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 0755615200 Models |
Category | Termination Solder |
Manufacturer Molex | Contact Layout, Typical 2 Power |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Color Black |
Connector Type Plug, Male Blades | Current Rating (Amps) 40A |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded 1 | Voltage Rating 450V |
Number of Rows 2 | Base Product Number |
Mounting Type Through Hole, Right Angle |


