Direct

0755486132 | |
|---|---|
DigiKey Part Number | 0755486132-ND |
Manufacturer | |
Manufacturer Product Number | 0755486132 |
Description | CONN RCPT 32POS PCB |
Customer Reference | |
Detailed Description | 32 Connector Receptacle, Female Sockets Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 0755486132 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Color Black |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 32 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 450V |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0755486032 | Molex | 135 | 0755486032-ND | 11,84000 € | Direct |


