
0755486000 | |
|---|---|
DigiKey Part Number | 0755486000-ND |
Manufacturer | |
Manufacturer Product Number | 0755486000 |
Description | CONN RCPT 64POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Receptacle, Female Sockets Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 0755486000 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 64 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 450V |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 12,94174 € | 3.494,27 € |
| Unit Price without VAT: | 12,94174 € |
|---|---|
| Unit Price with VAT: | 15,40067 € |

