



0754505003 | |
|---|---|
DigiKey Part Number | WM4635-ND |
Manufacturer | |
Manufacturer Product Number | 0754505003 |
Description | CONN SFP RCPT W/CAGE 2X4 160P RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160 (20 x 8) Position SFP Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle |
EDA/CAD Models | 0754505003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x4) | |
Connector Type | SFP | |
Number of Positions | 160 (20 x 8) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,28000 € | 82,28 € |
| 10 | 69,94500 € | 699,45 € |
| 40 | 63,43300 € | 2.537,32 € |
| 80 | 60,40988 € | 4.832,79 € |
| 120 | 58,70867 € | 7.045,04 € |
| Unit Price without VAT: | 82,28000 € |
|---|---|
| Unit Price with VAT: | 97,91320 € |

