
0754334104 | |
|---|---|
DigiKey Part Number | 0754334104-ND |
Manufacturer | |
Manufacturer Product Number | 0754334104 |
Description | CONN HEADER GBX 60POS PCB |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole Gray GbX Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 0754334104 Models |
Category | Number of Columns 10 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Layout, Typical 30 Differential Pairs |
Part Status Obsolete | Features Shielded |
Connector Type Header, Male Pins | Contact Finish Gold |
Connector Style GbX Guide Right | Color Gray |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Voltage Rating 120V |
Pitch 0.073" (1.85mm) | Base Product Number |
Number of Rows 6 |

