
0753414466 | |
|---|---|
DigiKey Part Number | 0753414466-ND |
Manufacturer | |
Manufacturer Product Number | 0753414466 |
Description | CONN HEADER POWER 8POS PCB |
Customer Reference | |
Detailed Description | 8 Connector Header, Male Pins Through Hole Gray Power |
Datasheet | Datasheet |
EDA/CAD Models | 0753414466 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Power | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 4 | |
Number of Columns | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 8 Power | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | 120V | |
Base Product Number |

