
0753310444 | |
|---|---|
DigiKey Part Number | 0753310444-ND |
Manufacturer | |
Manufacturer Product Number | 0753310444 |
Description | CONN HEADER POWER 6POS PCB |
Customer Reference | |
Detailed Description | 6 Connector Header, Male Pins Through Hole Gray Power |
Datasheet | Datasheet |
EDA/CAD Models | 0753310444 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 6 Power |
Packaging Tube | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Power | Color Gray |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Voltage Rating 120V |
Number of Rows 3 | Base Product Number |
Number of Columns 2 |

